345-042-521-458

Heilind Number:EDA345-042-521-458
Manufacturer:EDAC
Manufacturer Number:345-042-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-521-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 42 positions with a .1-inch pitch and a single row configuration for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable connectivity even in demanding environments. With a straight mount orientation and a temperature range of -40 to 105°C, this connector offers versatility and durability for various applications. Upgrade your PCB assembly with this essential component, guaranteeing optimal performance and longevity.