345-042-521-488

Heilind Number:EDA345-042-521-488
Manufacturer:EDAC
Manufacturer Number:345-042-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-521-488

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring 42 positions in a single row configuration, this connector facilitates seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether for commercial or industrial use, this connector is a vital component for optimizing your PCB setup.