345-042-521-502

Heilind Number:EDA345-042-521-502
Manufacturer:EDAC
Manufacturer Number:345-042-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-521-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and a total of 42 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material and .1-inch pitch deliver optimal signal transmission efficiency. Whether you're assembling a new system or upgrading existing hardware, this straight-mount connector is a versatile solution. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this high-quality connector for seamless and secure board-to-board connections in your electronic projects.