345-042-521-578

Heilind Number:EDA345-042-521-578
Manufacturer:EDAC
Manufacturer Number:345-042-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-521-578

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Featuring a vibrant green hue, it adds a touch of color to your circuitry while offering reliable performance. With a robust housing made of UL 94V-0 thermoplastic polyester and copper alloy contacts, durability is ensured even in demanding environments. Boasting two rows of 42 positions each, it allows for seamless data transfer and power delivery. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further enhances versatility. Upgrade your connectivity solutions with this essential component.