345-042-521-588

Heilind Number:EDA345-042-521-588
Manufacturer:EDAC
Manufacturer Number:345-042-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-521-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features 42 positions across 2 rows, allowing for seamless data transmission. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting use even in challenging environments. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing offers efficient cable management. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.