345-042-521-608

Heilind Number:EDA345-042-521-608
Manufacturer:EDAC
Manufacturer Number:345-042-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-521-608

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration onto your circuit board, this connector features a single row layout with 42 positions, ensuring reliable and efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating conditions, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether for industrial or commercial applications, this connector, with a current rating of 3A, is the perfect solution for your connectivity needs. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in harsh environments. Upgrade your PCB connections today with this essential component.