345-042-521-612

Heilind Number:EDA345-042-521-612
Manufacturer:EDAC
Manufacturer Number:345-042-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-521-612

Detailed Description

Enhance connectivity within your circuit board with our Board-to-Board PCB Connector. Designed for optimal performance, this connector features a single row with 42 positions, ensuring seamless integration between components. The contact material, made of durable Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. The housing material, UL 94V-0 Thermoplastic Polyester, offers superior protection and durability. Operating flawlessly within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Its straight mount orientation further simplifies installation. Trust in this high-quality connector to streamline your PCB connections and maintain efficient operations.