345-042-521-658

Heilind Number:EDA345-042-521-658
Manufacturer:EDAC
Manufacturer Number:345-042-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-521-658

Detailed Description

Enhance connectivity within your electronic devices with our 42-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row for easy installation. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your system's performance with this essential component.