345-042-521-688

Heilind Number:EDA345-042-521-688
Manufacturer:EDAC
Manufacturer Number:345-042-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-521-688

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions with a pitch of .1 inches, ensuring precise and reliable connections. The straight mount orientation and single row layout make it easy to install, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. With copper alloy contacts and an amperage of 3A, it delivers optimal conductivity for your PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.