345-042-521-802

Heilind Number:EDA345-042-521-802
Manufacturer:EDAC
Manufacturer Number:345-042-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-521-802

Detailed Description

Elevate your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration and reliable performance. With a dual-row configuration featuring 42 positions, this connector offers ample connectivity for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation, making it an essential component for any PCB assembly project. Upgrade your connections with this high-quality connector, a must-have in your electronic toolkit.