345-042-521-803

Heilind Number:EDA345-042-521-803
Manufacturer:EDAC
Manufacturer Number:345-042-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-521-803

Detailed Description

Enhance your circuit connections with this high-performance board-to-board PCB connector in a vibrant shade of green. Designed for seamless power supply, it boasts a 3A amperage capacity and sturdy housing crafted from UL 94V-0 thermoplastic polyester. With two rows of 42 copper alloy contacts, each positioned at a precise .1 inch pitch and .2 inch row spacing, it ensures secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions, making it a reliable choice for your electronic projects. Its straight mount orientation offers easy installation, while its compact design saves valuable space on your PCB. Elevate your connectivity solutions with this essential component.