345-042-521-804

Heilind Number:EDA345-042-521-804
Manufacturer:EDAC
Manufacturer Number:345-042-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-521-804

Detailed Description

Enhance connectivity in your electronic devices with this meticulously engineered Board To Board PCB Connector. Designed for maximum efficiency, it features 42 positions spread across two rows, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing offers superior durability, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB assembly with this essential component.