345-042-521-807

Heilind Number:EDA345-042-521-807
Manufacturer:EDAC
Manufacturer Number:345-042-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-521-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, its dual-row configuration with 42 positions allows for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable signal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether for professional or DIY projects, this green connector is a versatile and essential component.