345-042-523-102

Heilind Number:EDA345-042-523-102
Manufacturer:EDAC
Manufacturer Number:345-042-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-523-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features 42 positions in a single row, ensuring seamless inter-board communication. The robust UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, even in harsh environments. Each contact is meticulously crafted from Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-performance connector.