345-042-523-107

Heilind Number:EDA345-042-523-107
Manufacturer:EDAC
Manufacturer Number:345-042-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-523-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design in vibrant green, it boasts a single row layout with 42 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. The compact .1 inch pitch and .2 inch row spacing make it ideal for densely populated PCBs, while the straight mount orientation offers easy installation. With an impressive operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your system's connectivity with this essential component.