345-042-523-108

Heilind Number:EDA345-042-523-108
Manufacturer:EDAC
Manufacturer Number:345-042-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-523-108

Detailed Description

Enhance your connectivity with our high-quality Green Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions in a single row, allowing for efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Upgrade your setup with this Straight mount orientation connector for optimal performance and durability.