345-042-523-112

Heilind Number:EDA345-042-523-112
Manufacturer:EDAC
Manufacturer Number:345-042-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-523-112

Detailed Description

Elevate your PCB connection game with this high-performance Board To Board Connector in striking Green. Designed for seamless integration, it features 42 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for optimal connectivity.