345-042-523-178

Heilind Number:EDA345-042-523-178
Manufacturer:EDAC
Manufacturer Number:345-042-523-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-523-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-523-178

Detailed Description

Elevate your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 42 positions in a single row with a compact .1-inch pitch and .2-inch row spacing. Crafted from durable UL 94V-0 thermoplastic polyester, it ensures reliable performance even in demanding environments, with a copper alloy contact material for enhanced conductivity. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees stability in various conditions. Perfect for applications where precision and durability are essential, this connector is a must-have for any electronic setup.