345-042-523-201

Heilind Number:EDA345-042-523-201
Manufacturer:EDAC
Manufacturer Number:345-042-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-523-201

Detailed Description

Enhance your electronic connections with this efficient Board To Board PCB Connector, designed for seamless integration in your circuitry. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With two rows and 42 positions, it offers ample connectivity options for your PCB assembly. The contact material is made of high-quality Copper Alloy, guaranteeing optimal conductivity. Its straight mount orientation and 0.1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures versatility. Trust in this green-colored connector to deliver consistent power with a low amperage of 3A, making it an essential component in your electronic projects. Elevate your connectivity game with this essential piece.