345-042-523-208

Heilind Number:EDA345-042-523-208
Manufacturer:EDAC
Manufacturer Number:345-042-523-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-523-208

Detailed Description

Enhance your PCB connectivity with our 42-position board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable performance in various applications. With a compact pitch of .1 inches and a straight mount orientation, it offers easy installation and space-saving benefits. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Trust in its high-quality construction and green color, making it a standout choice for your connectivity needs. Elevate your PCB design with this essential component.