345-042-523-258

Heilind Number:EDA345-042-523-258
Manufacturer:EDAC
Manufacturer Number:345-042-523-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-523-258

Detailed Description

Enhance your PCB connectivity with this advanced Board-to-Board Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows and a total of 42 positions, this connector offers ample space for seamless data transmission. Crafted with precision, it boasts copper alloy contacts for reliable conductivity. The 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your electronic assemblies with this essential connector for optimal functionality and efficiency.