345-042-523-278

Heilind Number:EDA345-042-523-278
Manufacturer:EDAC
Manufacturer Number:345-042-523-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-523-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-523-278

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for optimum efficiency, it features a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 42 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it ensures secure and reliable connectivity. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees stable performance in diverse environments. Elevate your PCB assembly with this essential component, perfect for a variety of applications.