345-042-523-402

Heilind Number:EDA345-042-523-402
Manufacturer:EDAC
Manufacturer Number:345-042-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-523-402

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. With 42 positions and a single row design, it offers seamless integration for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and long-lasting performance. The .1-inch pitch and .2-inch row spacing allow for precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation simplifies installation, while its vibrant green color adds a touch of visual distinction to your setup. Upgrade your connectivity solutions with this essential component.