345-042-523-407

Heilind Number:EDA345-042-523-407
Manufacturer:EDAC
Manufacturer Number:345-042-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-523-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-523-407

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions in a single row, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments. With copper alloy contacts and a pitch of .1 inch, it guarantees secure conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and challenging applications. Upgrade your PCB setups with this essential component for optimal performance.