345-042-523-488

Heilind Number:EDA345-042-523-488
Manufacturer:EDAC
Manufacturer Number:345-042-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-523-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. With a compact design and a pitch of .1 inches, it effortlessly fits into tight spaces on your circuit board. The straight mount orientation and single row configuration with 42 positions make it easy to integrate seamlessly. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your PCB assembly with this essential connector for optimal performance and longevity.