345-042-523-504

Heilind Number:EDA345-042-523-504
Manufacturer:EDAC
Manufacturer Number:345-042-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-523-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-523-504

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector, a vital component for seamless circuit integration. Designed for efficiency and durability, this connector features 42 positions spread across two rows, ensuring ample room for complex board setups. The UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, even in demanding environments, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Upgrade your PCB assembly process with this essential connector, a staple in our comprehensive range of electronic components.