345-042-523-578

Heilind Number:EDA345-042-523-578
Manufacturer:EDAC
Manufacturer Number:345-042-523-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-523-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-523-578

Detailed Description

Enhance connectivity within your electronic devices with this high-performance green board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With a compact design sporting two rows and 42 positions, it offers efficient signal transfer with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial to consumer electronics. Its straight mount orientation facilitates easy installation, making it a versatile and essential component for your PCB assembly needs. Elevate your connectivity game and streamline your electronic projects with this top-of-the-line board-to-board connector.