345-042-523-588

Heilind Number:EDA345-042-523-588
Manufacturer:EDAC
Manufacturer Number:345-042-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-523-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-523-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With two rows of 42 positions each, it offers ample connectivity options in a compact .1-inch pitch. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in any environment. Perfect for demanding applications, this connector is a must-have for efficient and secure board-to-board connections. Elevate your setup with this essential component.