345-042-523-602

Heilind Number:EDA345-042-523-602
Manufacturer:EDAC
Manufacturer Number:345-042-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-523-602

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring 42 positions and a single row design, it ensures seamless data transfer and power distribution on your PCB. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation makes installation easy and convenient. Upgrade your connectivity solutions with this essential component for your electronic projects.