345-042-523-607

Heilind Number:EDA345-042-523-607
Manufacturer:EDAC
Manufacturer Number:345-042-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-523-607

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring 42 positions in a single row, this connector ensures seamless integration on your PCBs. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. The green UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Crafted with copper alloy contacts, it provides optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environmental conditions. Its straight mount orientation simplifies installation, making it a versatile choice for your electronics assembly needs. Upgrade your connectivity solutions with this reliable Card Edge Connector.