345-042-523-803

Heilind Number:EDA345-042-523-803
Manufacturer:EDAC
Manufacturer Number:345-042-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-523-803

Detailed Description

Enhance your PCB connectivity with our meticulously designed Board To Board PCB Connector. With a vibrant green hue, this connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. Featuring two rows of high-quality Copper Alloy contacts, it offers seamless transmission at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, it guarantees precise alignment for effortless installation. Boasting 42 positions, this connector facilitates extensive connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your board-to-board connections with this reliable and efficient connector.