345-042-523-807

Heilind Number:EDA345-042-523-807
Manufacturer:EDAC
Manufacturer Number:345-042-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-523-807

Detailed Description

Enhance connectivity within your electronic devices with this durable Board To Board PCB Connector. Featuring a sleek green design, it boasts 42 positions and a double-row layout for efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. Crafted with precision, the copper alloy contacts guarantee secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your device's connectivity with this high-quality connector.