345-042-523-812

Heilind Number:EDA345-042-523-812
Manufacturer:EDAC
Manufacturer Number:345-042-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-523-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in a wide temperature range from -40 to 105 °C. With two rows and a total of 42 positions, this connector offers ample connectivity options for your electronic components. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy and secure connections. Designed for straight mount orientation, it's perfect for various PCB applications where efficient signal transmission is crucial. Upgrade your setup with this green-colored connector and experience seamless connectivity like never before.