345-042-523-878

Heilind Number:EDA345-042-523-878
Manufacturer:EDAC
Manufacturer Number:345-042-523-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-523-878

Detailed Description

Enhance connectivity on your PCB with this high-performance board-to-board connector. Designed for efficiency, it features a dual-row layout with 42 positions, ideal for intricate electronic setups. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Elevate your PCB assembly with its straight mount orientation, facilitating easy installation. Upgrade your connectivity solutions with this essential component.