345-042-524-101

Heilind Number:EDA345-042-524-101
Manufacturer:EDAC
Manufacturer Number:345-042-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-524-101

Detailed Description

Enhance your electronic connections with our high-quality Board-to-Board PCB Connector. Designed for efficiency and durability, this essential component features 42 positions in a single row, facilitating seamless data transfer. Its straight mount orientation and compact pitch of .1 inch ensure a secure fit, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability. Crafted from Copper Alloy, the contact material ensures optimal conductivity, even in challenging environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with this indispensable connector, a standout choice in the world of electronic components.