345-042-524-188

Heilind Number:EDA345-042-524-188
Manufacturer:EDAC
Manufacturer Number:345-042-524-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-524-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-524-188

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. With a sleek and durable design in vibrant green, this connector ensures seamless data transfer with an amperage of 3 A. Its UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability. Featuring 42 positions in a single row, it offers ample room for your connections. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your connectivity solutions with this essential component.