345-042-524-207

Heilind Number:EDA345-042-524-207
Manufacturer:EDAC
Manufacturer Number:345-042-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-524-207

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With two rows of 42 positions each, it ensures secure and efficient connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for demanding industrial applications. Trust in our Connector to deliver reliable power and data transmission, enhancing the functionality of your electronic systems.