345-042-524-288

Heilind Number:EDA345-042-524-288
Manufacturer:EDAC
Manufacturer Number:345-042-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-524-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-524-288

Detailed Description

Enhance your PCB connections with our 2-row, 42-position board-to-board connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable performance in demanding environments. With a pitch of .1 in and row spacing of .2 in, it offers precise connectivity for your electronic projects. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, this green-colored connector is a must-have for your toolkit. Elevate your connectivity game with this essential component.