345-042-524-458

Heilind Number:EDA345-042-524-458
Manufacturer:EDAC
Manufacturer Number:345-042-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-524-458

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector in a vibrant Green hue. With an amperage of 3A, it ensures reliable power transmission. The robust housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Featuring a single row design with 42 positions, it allows for seamless integration on your circuit board. Crafted with precision, the contact material is made of Copper Alloy, facilitating efficient data transfer. The .1-inch pitch and .2-inch row spacing offer easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, it is suitable for diverse applications. Elevate your connectivity game with this essential component.