345-042-524-508

Heilind Number:EDA345-042-524-508
Manufacturer:EDAC
Manufacturer Number:345-042-524-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-524-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-524-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this two-row connector features 42 positions for optimal connection capabilities. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contacts guarantee efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether for industrial machinery or consumer electronics, this connector is essential for seamless and reliable inter-device communication. Upgrade your connectivity solutions with this top-of-the-line PCB connector.