345-042-524-588

Heilind Number:EDA345-042-524-588
Manufacturer:EDAC
Manufacturer Number:345-042-524-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-524-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-524-588

Detailed Description

Upgrade your electronic connections with our cutting-edge Green Card Edge Connector. Made with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance in any environment. With two rows of 42 positions each, it offers ample connectivity for your PCB applications. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration onto your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial and commercial uses. Trust in its superior design and craftsmanship for all your connectivity needs.