345-042-524-604

Heilind Number:EDA345-042-524-604
Manufacturer:EDAC
Manufacturer Number:345-042-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-524-604

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board card edge connector. Designed for seamless integration, this connector features 42 positions in a single row with a .1-inch pitch, ensuring efficient data transfer. Crafted from UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Elevate your electronic projects with this essential connector for optimal performance.