345-042-524-607

Heilind Number:EDA345-042-524-607
Manufacturer:EDAC
Manufacturer Number:345-042-524-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-524-607

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The straight mount orientation and compact design make it ideal for various applications, while the copper alloy contact material guarantees reliable conductivity. Featuring 42 positions in a single row with a pitch of .1 inch and row spacing of .2 inch, it offers seamless connectivity for your electronic devices. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring efficient and stable PCB connections.