345-042-524-658

Heilind Number:EDA345-042-524-658
Manufacturer:EDAC
Manufacturer Number:345-042-524-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-524-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-524-658

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a slick green color and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. With 42 positions and a contact material of Copper Alloy, it ensures seamless data transmission. The compact design, with a pitch of .1 inch and row spacing of .2 inch, allows for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Upgrade your electronics with this connector for optimal performance.