345-042-524-802

Heilind Number:EDA345-042-524-802
Manufacturer:EDAC
Manufacturer Number:345-042-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-524-802

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With two rows of copper alloy contacts, it ensures secure and efficient power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate 42 positions, offering ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees seamless functionality even in extreme environments. Upgrade your setup with this essential component for seamless and efficient electronic connections.