345-042-525-101

Heilind Number:EDA345-042-525-101
Manufacturer:EDAC
Manufacturer Number:345-042-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-525-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Crafted with precision, it features 42 positions in a single row, optimized for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Elevate your electronic projects with this versatile connector, a must-have in any engineer's toolkit.