345-042-525-103

Heilind Number:EDA345-042-525-103
Manufacturer:EDAC
Manufacturer Number:345-042-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-525-103

Detailed Description

Enhance connectivity in your electronic devices with our green Board To Board PCB Connector. With a contact material of durable copper alloy and housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Boasting 42 positions in a single row, it offers ample room for seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating efficiently at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Elevate your circuit design with this essential component.