345-042-525-107

Heilind Number:EDA345-042-525-107
Manufacturer:EDAC
Manufacturer Number:345-042-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-525-107

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With 42 positions and a compact pitch of .1 inches, it provides seamless integration on your PCB. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Whether you're working on a commercial or industrial project, rest assured that this connector can withstand temperatures ranging from -40 to 105 °C. Explore the endless possibilities for your PCB designs with this essential component.