345-042-525-108

Heilind Number:EDA345-042-525-108
Manufacturer:EDAC
Manufacturer Number:345-042-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-525-108

Detailed Description

Enhance your PCB connectivity with this ultra-efficient green Card Edge Connector. Designed for seamless integration, this connector features 42 positions in a single row, ensuring optimal performance in compact spaces. Crafted with precision, it boasts copper alloy contacts for reliable signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers easy assembly onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions today with this high-quality connector.