345-042-525-112

Heilind Number:EDA345-042-525-112
Manufacturer:EDAC
Manufacturer Number:345-042-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-042-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-042-525-112

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for seamless integration, this connector features 42 positions in a single row with a pitch of 0.1 inches, allowing for precise and efficient board-to-board communication. The durable housing is constructed from UL 94V-0 thermoplastic polyester, ensuring reliable performance even in demanding environments. With a contact material of copper alloy, you can trust in the conductivity and longevity of your connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it ideal for space-saving installations. Upgrade your electronic assemblies with this essential connector, a must-have in any professional toolkit.